TAJB105M035RNJ | AVX
Talantum capacitor, SMD, B, 1 µF, 35 V, ±20 %, TAJB105M035RNJ
Unit Price (€ / pc.)
0.4284 € *
Available: 920 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2868 €
2000 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD, Tantalum capacitor, TAJB105M035R, AVX
Standard and Low Profile Tantalum Capacitors
FEATURES
- General purpose SMT chip tantalum series
- 17 case sizes available, standard and low profile
- J-lead construction
Technical Data
- Capacity: 1 µF
- Nominal voltage: 35 V
- Size: B
- Tolerance: ±20 %
Technical specifications
Bauform | SMD | |
Baugröße | B | |
ESR (Äquivalenter Serienwiderstand) | 6.5 Ω | |
Kapazität | 1 µF | |
Länge | 3.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |