TAJB225M020R | AVX

Talantum capacitor, SMD, B, 2.2 µF, 20 V, ±20 %, TAJB225M020R

Order No.: 25D596
EAN: 4099879880291
MPN:
TAJB225M020R
Series: TAJB
TAJB225M020R AVX Tantalum Capacitors
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
435.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2178 €

SMD, Tantalum capacitor, TAJB225M020R, AVX

Standard and Low Profile Tantalum Capacitors

FEATURES

  • General purpose SMT chip tantalum series
  • 17 case sizes available, standard and low profile
  • J-lead construction

Technical Data

  • Capacity: 2,2 µF
  • Nominal voltage: 20 V
  • Size: B
  • Tolerance: ±20 %
Technical specifications
Bauform SMD
Baugröße B
ESR (Äquivalenter Serienwiderstand) 3.5 Ω
Kapazität 2.2 µF
Länge 3.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 20 V
Toleranz ±20 %
Logistics
Ursprungsland SV
Zolltarifnummer 85322100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes