TAJB335M020R | AVX
Talantum capacitor, SMD, B, 3.3 µF, 20 V, ±20 %, TAJB335M020R
Unit Price (€ / pc.)
0.4641 € *
Available: 338 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3451 €
250 pcs.
0.2701 €
1000 pcs.
0.2368 €
2000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD, Tantalum capacitor, TAJB335M020R, AVX
Standard and Low Profile Tantalum Capacitors
FEATURES
- General purpose SMT chip tantalum series
- 17 case sizes available, standard and low profile
- J-lead construction
Technical Data
- Capacity: 3,3 µF
- Nominal voltage: 20 V
- Size: B
- Tolerance: ±20 %
Technical specifications
Bauform | SMD | |
Baugröße | B | |
ESR (Äquivalenter Serienwiderstand) | 3 Ω | |
Kapazität | 3.3 µF | |
Länge | 3.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 20 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |