TAJB475M010R | AVX
Talantum capacitor, SMD, B, 4.7 µF, 10 V, ±20 %, TAJB475M010R
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Leadtime: On Request **
SMD, Tantalum capacitor, TAJB475M010R, AVX
Standard and Low Profile Tantalum Capacitors
FEATURES
- General purpose SMT chip tantalum series
- 17 case sizes available, standard and low profile
- J-lead construction
Technical Data
- Capacity: 4,7 µF
- Nominal voltage: 10 V
- Size: B
- Tolerance: ±20 %
Technical specifications
Bauform | SMD | |
Baugröße | B | |
Kapazität | 4.7 µF | |
Länge | 3.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |