TAJB685M006R | AVX

Talantum capacitor, SMD, B, 6.8 µF, 6.3 V, ±20 %, TAJB685M006R

Order No.: 25D506
EAN: 4099879880215
MPN:
TAJB685M006R
Series: TAJB
TAJB685M006R AVX Tantalum Capacitors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 712 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.3808 €
250 pcs.
0.3094 €
1000 pcs.
0.2666 €
2000 pcs.
0.2368 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD, Tantalum capacitor, TAJB685M006R, AVX

Standard and Low Profile Tantalum Capacitors

FEATURES

  • General purpose SMT chip tantalum series
  • 17 case sizes available, standard and low profile
  • J-lead construction

Technical Data

  • Capacity: 6,8 µF
  • Nominal voltage: 6.3 V
  • Size: B
  • Tolerance: ±20 %
Technical specifications
Filter Property Value
Capacity 6.8 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Design SMD
Size B
Length 3.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin QU
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes