TAJC225M035R | AVX

Talantum capacitor, SMD, C, 2.2 µF, 35 V, ±20 %, TAJC225M035R

Order No.: 25D664
EAN: 4099879880376
MPN:
TAJC225M035R
Series: TAJC
TAJC225M035R AVX Tantalum Capacitors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
190.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3808 €

SMD, Tantalum capacitor, TAJC225M035R, AVX

Standard and Low Profile Tantalum Capacitors

FEATURES

  • General purpose SMT chip tantalum series
  • 17 case sizes available, standard and low profile
  • J-lead construction

Technical Data

  • Capacity: 2,2 µF
  • Nominal voltage: 35 V
  • Size: C
  • Tolerance: ±20 %
Technical specifications
Bauform SMD
Baugröße C
ESR (Äquivalenter Serienwiderstand) 3.5 Ω
Kapazität 2.2 µF
Länge 6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Toleranz ±20 %
Logistics
Ursprungsland QU
Zolltarifnummer 85322100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes