TAJC475M025R | AVX

Talantum capacitor, SMD, C, 4.7 µF, 25 V, ±20 %, TAJC475M025R

Order No.: 25D632
EAN: 4099879880345
MPN:
TAJC475M025R
Series: TAJC
TAJC475M025R AVX Tantalum Capacitors
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2404 €

SMD, Tantalum capacitor, TAJC475M025R, AVX

Standard and Low Profile Tantalum Capacitors

FEATURES

  • General purpose SMT chip tantalum series
  • 17 case sizes available, standard and low profile
  • J-lead construction

Technical Data

  • Capacity: 4,7 µF
  • Nominal voltage: 25 V
  • Size: C
  • Tolerance: ±20 %
Technical specifications
Bauform SMD
Baugröße C
ESR (Äquivalenter Serienwiderstand) 2.2 Ω
Kapazität 4.7 µF
Länge 6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Toleranz ±20 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes