TAJC477M002RNJ | AVX

Talantum capacitor, SMD, C, 470 µF, 2.5 V, ±20 %, TAJC477M002RNJ

Order No.: 57D0115
EAN: 4099879881830
MPN:
TAJC477M002RNJ
Series: TAJC
TAJC477M002RNJ AVX Tantalum Capacitors
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7021 €

SMD, Tantalum capacitor, TAJC477M002RNJ, AVX

Standard and Low Profile Tantalum Capacitors

FEATURES

  • General purpose SMT chip tantalum series
  • 17 case sizes available, standard and low profile
  • J-lead construction

Technical Data

  • Capacity: 470 µF
  • Nominal voltage: 2.5 V
  • Size: C
  • Tolerance: ±20 %
Technical specifications
Bauform SMD
Baugröße C
ESR (Äquivalenter Serienwiderstand) 200 mΩ
Kapazität 470 µF
Länge 6 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 2.5 V
Rippelstrom 742 mA
Toleranz ±20 %
Logistics
Zolltarifnummer 85322100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes