TAJD107M006R | AVX
Talantum capacitor, SMD, D, 100 µF, 6.3 V, ±20 %, TAJD107M006R
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
SMD, Tantalum capacitor, TAJD107M006R, AVX
Standard and Low Profile Tantalum Capacitors
FEATURES
- General purpose SMT chip tantalum series
- 17 case sizes available, standard and low profile
- J-lead construction
Technical Data
- Capacity: 100 µF
- Nominal voltage: 6.3 V
- Size: D
- Tolerance: ±20 %
Technical specifications
Bauform | SMD | |
Baugröße | D | |
ESR (Äquivalenter Serienwiderstand) | 900 mΩ | |
Kapazität | 100 µF | |
Länge | 7.3 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 6.3 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |