TAJE226M035R | AVX

Talantum capacitor, SMD, E, 22 µF, 35 V, ±20 %, TAJE226M035R

Order No.: 25D676
EAN: 4099879880390
MPN:
TAJE226M035R
Series: TAJE
TAJE226M035R AVX Tantalum Capacitors
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
528.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
1.3209 €

SMD, Tantalum capacitor, TAJE226M035R, AVX

Standard and Low Profile Tantalum Capacitors

FEATURES

  • General purpose SMT chip tantalum series
  • 17 case sizes available, standard and low profile
  • J-lead construction

Technical Data

  • Capacity: 22 µF
  • Nominal voltage: 35 V
  • Size: E
  • Tolerance: ±20 %
Technical specifications
Bauform SMD
Baugröße E
ESR (Äquivalenter Serienwiderstand) 500 mΩ
Kapazität 22 µF
Länge 7.3 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Toleranz ±20 %
Logistics
Ursprungsland QU
Zolltarifnummer 85322100
Originalverpackung Rolle mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes