TAP104K035SRW | AVX
Talantum capacitor, radial, A, 0.1 µF, 35 V, ±10 %, TAP104K035SRW
Unit Price (€ / pc.)
1.2614 € *
Available: 146 pcs.
Leadtime: On Request **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
0.7854 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial, Tantalum capacitor, TAP104K035SRW, AVX
TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.
Technical Data
- Capacity: 0,1 µF
- Nominal voltage: 35 V
- Size: A
- Tolerance: ±10 %
Technical specifications
Bauform | radial | |
Baugröße | A | |
Durchmesser | 4.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 26 Ω | |
Kapazität | 0.1 µF | |
Länge | 7 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 2.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85322100 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |