TAP105K035SRW | AVX

Talantum capacitor, radial, A, 1 µF, 35 V, ±10 %, TAP105K035SRW

Order No.: 57D1517
EAN: 4099879881861
MPN:
TAP105K035SRW
Series: TAP
TAP105K035SRW AVX Tantalum Capacitors Image 1
TAP105K035SRW AVX Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 1,003 pcs.
Next delivery: 1,500 pcs. on 2025-04-28
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
25 pcs.
0.5474 €
100 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial, Tantalum capacitor, TAP105K035SRW, AVX

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Technical Data

  • Capacity: 1 µF
  • Nominal voltage: 35 V
  • Size: A
  • Tolerance: ±10 %
Technical specifications
Bauform radial
Baugröße A
Durchmesser 4.5 mm
ESR (Äquivalenter Serienwiderstand) 8 Ω
Kapazität 1 µF
Länge 7 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rastermaß 2.5 mm
Toleranz ±10 %
Logistics
Ursprungsland SV
Zolltarifnummer 85322100
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes