TAP106K016SRW | AVX

Talantum capacitor, radial, D, 10 µF, 16 V, ±10 %, TAP106K016SRW

Order No.: 25D739
EAN: 4099879880444
MPN:
TAP106K016SRW
Series: TAP
TAP106K016SRW AVX Tantalum Capacitors Image 1
TAP106K016SRW AVX Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 1,044 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
25 pcs.
0.9877 €
100 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radial, Tantalum capacitor, TAP106K016SRW, AVX

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Technical Data

  • Capacity: 10 µF
  • Nominal voltage: 16 V
  • Size: D
  • Tolerance: ±10 %
Technical specifications
Design radial
Size D
diameter 5 mm
ESR (Equivalent Series Resistance) 3.2 Ω
Capacity 10 µF
Length 9 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Grid 2.5 mm
Tolerance ±10 %
Logistics
Country of origin SV
Customs tariff number 85322100
Original Packaging Rolle mit 1.250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes