TAP155K035SRW | AVX
Talantum capacitor, radial, A, 1.5 µF, 35 V, ±10 %, TAP155K035SRW
Radial, Tantalum capacitor, TAP155K035SRW, AVX
TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.
Technical Data
- Capacity: 1,5 µF
- Nominal voltage: 35 V
- Size: A
- Tolerance: ±10 %
Bauform | radial | |
Baugröße | A | |
Durchmesser | 4.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 6 Ω | |
Kapazität | 1.5 µF | |
Länge | 7 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 2.5 mm | |
Toleranz | ±10 % |
Ursprungsland | QU |
Zolltarifnummer | 85322100 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |