TAP335K035SRW | AVX
Talantum capacitor, radial, C, 3.3 µF, 35 V, ±10 %, TAP335K035SRW
Unit Price (€ / pc.)
0.9282 € *
Available: 410 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
5 pcs.
0.8687 €
15 pcs.
0.8449 €
50 pcs.
0.8092 €
150 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial, Tantalum capacitor, TAP335K035SRW, AVX
TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.
Technical Data
- Capacity: 3,3 µF
- Nominal voltage: 35 V
- Size: C
- Tolerance: ±10 %
Technical specifications
Design | radial | |
Size | C | |
diameter | 5 mm | |
ESR (Equivalent Series Resistance) | 4 Ω | |
Capacity | 3.3 µF | |
Length | 8.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 35 V | |
Grid | 2.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | SV |
Customs tariff number | 85322100 |
Original Packaging | Rolle mit 1.250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |