TAP685M016SRW | AVX

Talantum capacitor, radial, C, 6.8 µF, 16 V, ±20 %, TAP685M016SRW

Order No.: 25D736
EAN: 4099879880437
MPN:
TAP685M016SRW
Series: TAP
TAP685M016SRW AVX Tantalum Capacitors Image 1
TAP685M016SRW AVX Tantalum Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
624.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1250 pcs.
0.4998 €

Radial, Tantalum capacitor, TAP685M016SRW, AVX

TAP is a professional grade device manufactured with a flame retardant coating and featuring low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +125°C and is available loose or taped and reeled for auto insertion. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any application.

Technical Data

  • Capacity: 6,8 µF
  • Nominal voltage: 16 V
  • Size: C
  • Tolerance: ±20 %
Technical specifications
Bauform radial
Baugröße C
Durchmesser 5 mm
ESR (Äquivalenter Serienwiderstand) 4 Ω
Kapazität 6.8 µF
Länge 8.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland SV
Zolltarifnummer 85322100
Originalverpackung Rolle mit 1.250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes