1-1393774-0 | AXICOM
Relay, 1 Form C (NO/NC), 15 V (DC), 3.1 kΩ, 1 A, 150 V (AC), monostable, 1-1393774-0
Abgekündigt
Signal relay, type TE Connectivity/AXICOM P1.
Degree of protection: IP 67. Seal tightness: wash-proof. Grid: 2.54 mm. Contact type: 1 CO. Contacts: twin contacts. Contact material: palladium nickel, gold-/rhodium-plated. Switching voltage: max. 125 VDC/150 VAC. Switching current: max. 1.0 A. Breaking capacity: max. 30 W/60 VA. Limiting value of mean on-state current: 1.0 A. Test voltage between open contacts: 500 VRMS (60 s). Thermal resistance: max. 130 K/W. Pick-up/reset time: typically 1.0/1.0 ms. Switching rate: max. 200 switching cycles/s. Ambient temperatures: –40 to +70 °C. Limit temperature: +85 °C. Relay protection class RT III. Certification: UL.
Monostable Relay, 1 coil.
Technical attributes (type, rated voltage, coil resistance (±10 %)): 1-1393774-0, 15 VDC, 3100 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | PdNi + AuRh | |
Switching Voltage (AC) | 150 V | |
switching current | 1 A | |
Coil voltage (DC) | 15 V | |
Coil type | monostabil | |
Coil resistance | 3.1 kΩ |
Country of origin | JP |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 40 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |