1-1393788-1 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 1.029 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1393788-1

Order No.: 30G6704
EAN: 4099889395143
MPN:
1-1393788-1
V23079-A1003-B301
Series: P2
1-1393788-1 AXICOM Industrial Relays Image 1
1-1393788-1 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 501 pcs.
Available in 5 Days: 17,408 pcs.
Leadtime: 19 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
50 pcs.
1.9278 €
100 pcs.
1.8683 €
200 pcs.
1.7731 €
1000 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, type TE Connectivity/AXICOM P2.

With double contacts and 2 x CO contacts, monostable. For PCB mounting with 2.54 mm grid. For DC voltage, polarized, wash-proof; Contact material: AgNi, gold-plated. Switching voltage: max. 220 VDC/250 VAC. Continuous current limit: 2.0 A. Switching current: max. 5.0 A. Contact rating: max. 60 W/62.5 VA. Coil power: 140 mW. Ambient temperatures: –40 to +85 °C. Response/release time: typical 3.0/3.0 ms. Test voltage coil/contact: 1500 VRMS.

Technical attributes (type, rated voltage, coil resistance at +23 °C (±10 %)): 1-1393788-1, 12 VDC, 1029 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 1.029 kΩ
Logistics
Country of origin US
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes