1-1393788-6 | AXICOM

Relay, 2 Form C (NO/NC), 24 V (DC), 4.114 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1393788-6

Order No.: 30G6705
EAN: 4099889395150
MPN:
1-1393788-6
V23079-A1005-B301
Series: P2
1-1393788-6 AXICOM Industrial Relays Image 1
1-1393788-6 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 482 pcs.
Next delivery: 300 pcs. on 2025-07-07
Available in 5 Days: 41,690 pcs.
Leadtime: 19 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
50 pcs.
1.7493 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, type TE Connectivity/AXICOM P2.

With double contacts and 2 x CO contacts, monostable. For PCB mounting with 2.54 mm grid. For DC voltage, polarized, wash-proof; Contact material: AgNi, gold-plated. Switching voltage: max. 220 VDC/250 VAC. Continuous current limit: 2.0 A. Switching current: max. 5.0 A. Contact rating: max. 60 W/62.5 VA. Coil power: 140 mW. Ambient temperatures: –40 to +85 °C. Response/release time: typical 3.0/3.0 ms. Test voltage coil/contact: 1500 VRMS.

Technical attributes (type, rated voltage, coil resistance at +23 °C (±10 %)): 1-1393788-6, 24 VDC, 4114 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 4.114 kΩ
Logistics
Country of origin US
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes