1-1393793-6 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 36 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1-1393793-6
Signal relay, type TE Connectivity/AXICOM D2n.
With 2 x CO contacts, for PCB mounting; Non-polarized switching voltage: max. 220 VDC/250 VAC. Switching current: 3.0 A. Contact rating: 60 W/125 VA. Response time: 5.0 ms. Release time: 4.0 ms. Bounce time: 3.0 ms. Degree of protection: IP 67. Operating temperatures: –25 to +85 °C (150 and 200 mW), –25 to +60 °C (as of 515 mW). Contacts: AgNi gold-plated.
Technical attributes (type, rated voltage, rated coil power, coil resistance (±10 % at +23 °C)): 1-1393793-6, 5.0 VDC, 695 mW, 36 ohm
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 3 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 36 Ω |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |