1-1462000-3 | AXICOM
Relay, 2 Form C (NO/NC), 24 V (DC), 3.872 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1462000-3
Unit Price (€ / pc.)
5.7239 € *
Available: 4 pcs.
Available in 5 Days: 858 pcs.
Leadtime: 16 Weeks **
Signal relay, type TE Connectivity/AXICOM MT2.
2 x CO contacts. For PCB mounting. Monostable and non-polarized; Switching voltage: max. 220 VDC/250 VAC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W/62.5 VA. Coil power: 150 mW. Response time: typically 4.0 ms. Release time: typically 1.0 ms. Bounce time: typically 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Ambient temperatures: –55 °C to +85 °C. Contacts: AgNi, gold-plated.
Technical attributes (type, rated voltage, rated power, coil resistance (±10 % at +23 °C)): 1-1462000-3, 24 VDC, 3872 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | NiTi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 3.872 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |