1-1462037-4 | AXICOM

Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1462037-4

Order No.: 25G2004
EAN: 4099889392043
MPN:
1-1462037-4
IM03GR
Series: IM
1-1462037-4 AXICOM Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 904 pcs.
Available in 5 Days: 45,000 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
25 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial relay, 1-1462037-4, AXICOM

Features

  • Plug-in connection
  • High mechanical shock resistance
  • High surge capability
  • High dielectric strength

Applications

  • Telecommunications
  • Access and transmission equipment
  • Optical network terminals
  • Medical equipment
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 2 A
Coil voltage (DC) 5 V
Coil resistance 178 Ω
Switching Voltage (DC) 220 V
Switching Voltage (AC) 250 V
Connection PCB connection
Coil type monostable
Contact material PdRu + Au
Logistics
Property Value
Country of origin CZ
MSL MSL 3
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes