1-1462038-2 | AXICOM

Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1462038-2

Order No.: 71P0508
EAN: 4099891589486
MPN:
1-1462038-2
Series: IM
1-1462038-2 AXICOM Industrial Relays Image 1
1-1462038-2 AXICOM Industrial Relays Image 2
1-1462038-2 AXICOM Industrial Relays Image 3
1-1462038-2 AXICOM Industrial Relays Image 4
1-1462038-2 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 5 Days: 2,271 pcs.
Leadtime: 35 Weeks **
Total Price:
207.95 € *
Price list
Quantity
Price per unit*
75 pcs.
2.7727 €
200 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 1-1462038-2, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed circuit board, PCB-THT.

Features

  • Low coil power consumption
  • High dielectric and surge capability
  • High mechanical shock resistance

Applications

  • Telecommunication
  • Access and transmission equipment
  • Optical network terminals
  • Office and business equipment
  • Measurement and test equipment
  • Industrial control
Technical specifications
Connection Leiterplattenstift
Contact type 2 Wechsler
Contact material PdRu + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 4.5 V
Coil type monostabil
Coil resistance 145 Ω
Logistics
Country of origin CH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes