1-1462038-6 | AXICOM
Relay, 2 Form C (NO/NC), 12 V (DC), 1.03 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1462038-6
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Available in 5 Days: 48,097 pcs.
Leadtime: 35 Weeks **
Industrial relay, 1-1462038-6, AXICOM
Features
- Plug-in connection
- High mechanical shock resistance
- High surge capability
- High dielectric strength
Applications
- Telecommunications
- Access and transmission equipment
- Optical network terminals
- Medical equipment
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | PdRu + Au | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 220 V | |
Schaltstrom | 2 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1.03 kΩ |
Download
Logistics
Ursprungsland | PT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |