1-1462039-8 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 1.029 kΩ, 5 A, 220 V (DC), 250 V (AC), monostable, 1-1462039-8

Order No.: 25G2038
EAN: 4099889392074
MPN:
1-1462039-8
IM06DGR
Series: IM
1-1462039-8 AXICOM Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 25 Weeks **
Total Price:
6,687.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
3.3439 €

Industrial relay, 1-1462039-8, AXICOM

Features

  • Plug-in connection
  • High mechanical shock resistance
  • High surge capability
  • High dielectric strength

Applications

  • Telecommunications
  • Access and transmission equipment
  • Optical network terminals
  • Medical equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 5 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 1.029 kΩ
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes