1-1462051-5 | AXICOM

Relay, 1 Form C (NO/NC), 24 V (AC), 4114 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 1-1462051-5

Order No.: 71P0510
EAN: 4099891589509
MPN:
1-1462051-5
Series: HF3
1-1462051-5 AXICOM Industrial Relays Image 1
1-1462051-5 AXICOM Industrial Relays Image 2
1-1462051-5 AXICOM Industrial Relays Image 3
1-1462051-5 AXICOM Industrial Relays Image 4
1-1462051-5 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Available in 5 Days: 440 pcs.
Leadtime: 12 Weeks **
Total Price:
235.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
15.6723 €

Signal relay, 1-1462051-5, AXICOM

Signal relay, 220 VDC Contact voltage, 250 VAC Contact voltage, 140 mW Coil power (DC), Printed circuit board, PCB-SMT.

Technical specifications
Anschluss Gull-wing
Kontaktart 1 Wechsler
Kontaktmaterial Nickel
Schaltspannung (AC) 250 V
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (AC) 24 V
Spulentyp bistabil
Spulenwiderstand 4114 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid