1393793-3 | AXICOM
Relay, 2 Form C (NO/NC), 48 V (DC), 11520 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1393793-3
Unit Price (€ / pc.)
4.6410 € *
Available: 0 pcs.
Available in 5 Days: 94,186 pcs.
Leadtime: 16 Weeks **
Total Price:
208.85 € *
Price list
Quantity
Price per unit*
45 pcs.
4.6410 €
150 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 1393793-3, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 200 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Immersion cleanable
- Standard DIL relay
Applications
- Communications equipment
- Office equipment
- Measurement and control equipment
- Entertainment electronics
- Medical equipment
- Consumer electronics
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 3 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 11520 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |