1393793-8 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1393793-8

Order No.: 71P2031
EAN: 4099891590239
MPN:
1393793-8
Series: D2n
AXICOM
1393793-8 AXICOM Industrial Relays Image 1
1393793-8 AXICOM Industrial Relays Image 2
1393793-8 AXICOM Industrial Relays Image 3
1393793-8 AXICOM Industrial Relays Image 4
1393793-8 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 325 pcs.
Leadtime: 16 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
50 pcs.
3.4510 €
150 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 1393793-8, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 400 mW Coil Power (DC), Printed circuit board, PCB-THT.

Features

  • Immersion cleanable
  • Standard DIL relay

Applications

  • Communications equipment
  • Office equipment
  • Measurement and control equipment
  • Entertainment electronics
  • Medical equipment
  • Consumer electronics
Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 3 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 360 Ω
Logistics
Country of origin MX
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes