1393803-6 | AXICOM
Relay, 2 Form A (N/O), 12 V (DC), 1100 Ω, 0.75 A, 100 V (DC), 1393803-6
Unit Price (€ / pc.)
62.7487 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 11 Weeks **
Total Price:
250.99 € *
Price list
Quantity
Price per unit*
4 pcs.
62.7487 €
8 pcs.
61.6063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed relay, 1393803-6, AXICOM
Features
- Small size
- Dust protected
- Printed circuit mounting
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 2 Schließer | |
Contact material | Rh + Ru | |
Switching Voltage (DC) | 100 V | |
switching current | 0.75 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 1100 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |