1422006-4 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (AC), 720 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1422006-4

Order No.: 71P2098
EAN: 4099891590567
MPN:
1422006-4
Series: P2
AXICOM
1422006-4 AXICOM Industrial Relays Image 1
1422006-4 AXICOM Industrial Relays Image 2
1422006-4 AXICOM Industrial Relays Image 3
1422006-4 AXICOM Industrial Relays Image 4
1422006-4 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 5 Days: 6,500 pcs.
Leadtime: 19 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
500 pcs.
1.9040 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 1422006-4, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 200 mW Coil Power (DC), Printed circuit board.

Features

  • Immersion cleanable
  • High sensitivity for low power consumption

Applications

  • Communications equipment linecard application
  • Voice over IP
  • Office and business equipment
  • Measurement and control equipment
  • Automotive equipment as CAN bus
  • Keyless entry
  • Speaker switch
Technical specifications
Connection gull-wing
Contact type 2 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (AC) 12 V
Coil type monostable
Coil resistance 720 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes