1462000-1 | AXICOM

Relay, 2 Form C (NO/NC), 5 V (DC), 168 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1462000-1

Order No.: 30G9290
EAN: 4099889396850
MPN:
1462000-1
C93401
Series: MT2
1462000-1 AXICOM Industrial Relays Image 1
1462000-1 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
257.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.1527 €

Signal relay, type TE Connectivity/AXICOM MT2.

2 x CO contacts. For PCB mounting. Monostable and non-polarized; Switching voltage: max. 220 VDC/250 VAC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W/62.5 VA. Coil power: 150 mW. Response time: typically 4.0 ms. Release time: typically 1.0 ms. Bounce time: typically 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Ambient temperatures: –55 °C to +85 °C. Contacts: AgNi, gold-plated.

Technical attributes (type, rated voltage, rated power, coil resistance (±10 % at +23 °C)): 0-1462000-1, 5.0 VDC, 168 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material NiTi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 168 Ω
Logistics
Country of origin TW
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes