2-1393779-6 | AXICOM
Relay, 1 Form C (NO/NC), 5 V (DC), 12 V (AC), 120 Ω, 1.25 A, 120 V (DC), 125 V (AC), monostable, 2-1393779-6
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Available in 5 Days: 307 pcs.
Leadtime: 32 Weeks **
Total Price:
381.99 € *
Price list
Quantity
Price per unit*
50 pcs.
7.6398 €
75 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 2-1393779-6, AXICOM
Signal relay, 120 VDC Contact voltage, 125 VAC Contact voltage, 208 mW Coil power (DC), Socket/Screw Mount, PCB-THT.
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgPd | |
Schaltspannung (AC) | 125 V | |
Schaltspannung (DC) | 120 V | |
Schaltstrom | 1.25 A | |
Spulenspannung (AC) | 12 V | |
Spulenspannung (DC) | 5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 120 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |