2-1462000-0 | AXICOM

Relay, 2 Form C (NO/NC), 9 V (DC), 544 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 2-1462000-0

Order No.: 71P4924
EAN: 4099891592691
MPN:
2-1462000-0
Series: MT2
2-1462000-0 AXICOM Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 5 Days: 972 pcs.
Leadtime: 16 Weeks **
Total Price:
205.28 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1055 €
150 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 2-1462000-0, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 150 mW Coil Power (DC), Printed circuit board, PCB-THT/Solder.

Applications

  • Communications equipment
  • Linecard application - analog
  • Voice over IP
  • Office and business equipment
  • Measurement and control equipment
  • Medical equipment
  • Automotive Equipment
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial NiTi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 9 V
Spulentyp monostabil
Spulenwiderstand 544 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes