2-1462037-7 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 1.029 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, 2-1462037-7

Order No.: 30G9232
EAN: 4099889396676
MPN:
2-1462037-7
IM06TS
Series: IM
2-1462037-7 AXICOM Industrial Relays Image 1
2-1462037-7 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 498 pcs.
Available in 5 Days: 24,901 pcs.
Leadtime: 25 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7489 €
50 pcs.
2.5823 €
100 pcs.
2.4276 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, type TE Connectivity/AXICOM IM.

With 2 x CO contacts, for PCB mounting, polarized; Switching voltage: max. 220 VDC/250 VAC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W/62.5 VA. Pickup time: typically 1.0 ms. Release time: typically 1.0 ms. Bounce: typically 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Ambient temperatures: –40 to +85 °C. Contacts: NiPdAu.

Technical attributes (type, rated coil voltage, rated coil power, coil resistance (±10 % at +23 °C)): 2-1462037-7, 12 VDC, 140 mW, 1029 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material PdRu + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 1.029 kΩ
Logistics
Country of origin AT
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes