2-1462039-9 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 500 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 2-1462039-9
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Available in 5 Days: 2,400 pcs.
Leadtime: 25 Weeks **
Industrial relay, 2-1462039-9, AXICOM
Features
- Plug-in connection
- High mechanical shock resistance
- High surge capability
- High dielectric strength
Applications
- Telecommunications
- Access and transmission equipment
- Optical network terminals
- Medical equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | PdRu + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85364900 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |