3-1393763-1 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 500 Ω, 2 A, 175 V (DC), monostable, 3-1393763-1

Order No.: 71P7350
EAN: 4099891593285
MPN:
3-1393763-1
Series: V23100 -V4
3-1393763-1 AXICOM Industrial Relays Image 1
3-1393763-1 AXICOM Industrial Relays Image 2
3-1393763-1 AXICOM Industrial Relays Image 3
3-1393763-1 AXICOM Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
28.1197 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 11 Weeks **
Total Price:
224.96 € *
Price list
Quantity
Price per unit*
8 pcs.
28.1197 €
17 pcs.
27.6080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 3-1393763-1, AXICOM

Features

  • Highly reliable switching
  • High switching rates
  • Ultrasonic cleanable
  • High vibration and shock resistance

Applications

  • Incircuit tester
  • Measuring and control systems
  • Telecom equipment
  • Alarm and security equipment
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial AgNi + Au
Schaltspannung (DC) 175 V
Schaltstrom 2 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 500 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes