3-1393779-2 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 12 V (AC), 320 Ω, 1.25 A, 120 V (DC), 125 V (AC), monostable, 3-1393779-2

Order No.: 71P7362
EAN: 4099891593391
MPN:
3-1393779-2
Series: V23101
3-1393779-2 AXICOM Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Available in 5 Days: 4,560 pcs.
Leadtime: 32 Weeks **
Total Price:
365.93 € *
Price list
Quantity
Price per unit*
50 pcs.
7.3185 €
75 pcs.
7.1757 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 3-1393779-2, AXICOM

Signal relay, 120 VDC Contact voltage, 125 VAC Contact voltage, 203 mW Coil power (DC), Printed circuit board, PCB-THT.

Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial AgPd
Schaltspannung (AC) 125 V
Schaltspannung (DC) 120 V
Schaltstrom 1.25 A
Spulenspannung (AC) 12 V
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 320 Ω
Logistics
Ursprungsland SI
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes