3-1393779-8 | AXICOM

Relay, 2 Form C (NO/NC), 24 V (DC), 24 V (AC), 2800 Ω, 1.25 A, 120 V (DC), 125 V (AC), monostable, 3-1393779-8

Order No.: 71P7363
EAN: 4099891593407
MPN:
3-1393779-8
Series: V23101
3-1393779-8 AXICOM Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Available in 5 Days: 510 pcs.
Leadtime: 32 Weeks **
Total Price:
201.71 € *
Price list
Quantity
Price per unit*
25 pcs.
8.0682 €
75 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 3-1393779-8, AXICOM

Signal relay, 120 VDC Contact voltage, 125 VAC Contact voltage, 206 mW Coil power (DC), Printed circuit board, PCB-SMT.

Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial AgPd
Schaltspannung (AC) 125 V
Schaltspannung (DC) 120 V
Schaltstrom 1.25 A
Spulenspannung (AC) 24 V
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 2800 Ω
Logistics
Ursprungsland SI
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes