3-1393789-5 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (AC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 3-1393789-5
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 19 Weeks **
Total Price:
264.18 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7612 €
300 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 3-1393789-5, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 200 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Immersion cleanable
- High sensitivity for low power consumption
Applications
- Communications equipment linecard application
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Automotive equipment as CAN bus
- Keyless entry
- Speaker switch
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | Ru | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 220 V | |
Schaltstrom | 2 A | |
Spulenspannung (AC) | 5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 178 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |