3-1393813-3 | AXICOM

Relay, 2 Form C (NO/NC), 48 V (AC), 390 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 3-1393813-3

Order No.: 71P7368
EAN: 4099891593445
MPN:
3-1393813-3
Series: S
3-1393813-3 AXICOM Industrial Relays
Image may differ
Unit Price (€ / pc.)
259.9198 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
259.92 € *
Price list
Quantity
Price per unit*
1 pcs.
259.9198 €
2 pcs.
255.1003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 3-1393813-3, AXICOM

Signal relay, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 1000 mW Coil Power (DC), Socket, Solder/Plug-In.

Technical specifications
Connection solder/plug-in connection
Contact type 2 Form C (NO/NC)
Switching Voltage (AC) 125 V
Switching Voltage (DC) 150 V
switching current 2 A
Coil voltage (AC) 48 V
Coil type monostable
Coil resistance 390 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes