3-1462039-2 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 2880 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 3-1462039-2

Order No.: 71P7436
EAN: 4099891593780
MPN:
3-1462039-2
Series: IM
3-1462039-2 AXICOM Industrial Relays Image 1
3-1462039-2 AXICOM Industrial Relays Image 2
3-1462039-2 AXICOM Industrial Relays Image 3
3-1462039-2 AXICOM Industrial Relays Image 4
3-1462039-2 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Available in 5 Days: 4,513 pcs.
Leadtime: 25 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1412 €
150 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 3-1462039-2, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 50 mW Coil Power (DC), Printed circuit board, PCB-THT, 12 VDC Coil Voltage.

Features

  • Low coil power consumption
  • High dielectric and surge capability
  • High mechanical shock resistance

Applications

  • Telecommunication
  • Access and transmission equipment
  • Optical network terminals
  • Office and business equipment
  • Measurement and test equipment
  • Industrial control
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial PdRu + Au
Schaltspannung (AC) 250 V
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 2880 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes