4-1393788-1 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (AC), 64 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 4-1393788-1

Order No.: 71P8503
MPN:
4-1393788-1
Series: P2
4-1393788-1 AXICOM Industrial Relays Image 1
4-1393788-1 AXICOM Industrial Relays Image 2
4-1393788-1 AXICOM Industrial Relays Image 3
4-1393788-1 AXICOM Industrial Relays Image 4
4-1393788-1 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 19 Weeks **
Total Price:
353.43 € *
Price list
Quantity
Price per unit*
100 pcs.
3.5343 €
150 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 4-1393788-1, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 446 mW Coil Power (DC), Printed circuit board, PCB-THT.

Features

  • Immersion cleanable
  • High sensitivity for low power consumption

Applications

  • Communications equipment linecard application
  • Voice over IP
  • Office and business equipment
  • Measurement and control equipment
  • Automotive equipment as CAN bus
  • Keyless entry
  • Speaker switch
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial NiPd
Schaltspannung (AC) 250 V
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (AC) 12 V
Spulentyp bistabil
Spulenwiderstand 64 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes