4-1393788-5 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 357 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 4-1393788-5
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 19 Weeks **
Signal relay, 4-1393788-5, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 450 mW Coil Power (DC), Printed circuit board, PCB-THT, 2 A.
Features
- Immersion cleanable
- High sensitivity for low power consumption
Applications
- Communications equipment linecard application
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Automotive equipment as CAN bus
- Keyless entry
- Speaker switch
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 5 V | |
Coil type | bistable | |
Coil resistance | 357 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |