4-1393789-3 | AXICOM

Relay, 2 Form C (NO/NC), 6 V (AC), 178 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 4-1393789-3

Order No.: 71P8506
EAN: 4099891594435
MPN:
4-1393789-3
Series: P2
4-1393789-3 AXICOM Industrial Relays Image 1
4-1393789-3 AXICOM Industrial Relays Image 2
4-1393789-3 AXICOM Industrial Relays Image 3
4-1393789-3 AXICOM Industrial Relays Image 4
4-1393789-3 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 65,200 pcs.
Leadtime: 19 Weeks **
Total Price:
604.52 € *
Price list
Quantity
Price per unit*
400 pcs.
1.5113 €
800 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 4-1393789-3, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 602 mW Coil Power (DC), Printed circuit board, PCB-SMT.

Features

  • Immersion cleanable
  • High sensitivity for low power consumption

Applications

  • Communications equipment linecard application
  • Voice over IP
  • Office and business equipment
  • Measurement and control equipment
  • Automotive equipment as CAN bus
  • Keyless entry
  • Speaker switch
Technical specifications
Connection gull-wing
Contact type 2 Form C (NO/NC)
Contact material AgNi + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (AC) 6 V
Coil type monostable
Coil resistance 178 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes