4-1393789-7 | AXICOM
Relay, 2 Form C (NO/NC), 3 V (DC), 64 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 4-1393789-7
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 19,378 pcs.
Leadtime: 19 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
400 pcs.
1.5113 €
800 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 4-1393789-7, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 150 mW Coil Power (DC), Printed circuit board, PCB-SMT.
Features
- Immersion cleanable
- High sensitivity for low power consumption
Applications
- Communications equipment linecard application
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Automotive equipment as CAN bus
- Keyless entry
- Speaker switch
Technical specifications
Connection | gull-wing | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 3 V | |
Coil type | monostable | |
Coil resistance | 64 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |