4-1393808-7 | AXICOM
Relay, 1 Form C (NO/NC), 24 V (AC), 150 Ω, 5 A, 250 V (DC), 250 V (AC), monostable, 4-1393808-7
Unit Price (€ / pc.)
170.1462 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 18 Weeks **
Total Price:
340.29 € *
Price list
Quantity
Price per unit*
2 pcs.
170.1462 €
3 pcs.
166.9927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 4-1393808-7, AXICOM
Relay, Printed circuit board, Card SN Relay, Monostable, Coil resistance: 150, Gold, Solder, Standard.
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | NiTi | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 150 Ω |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |