4-1393817-5 | AXICOM

Relay, 1 Form C (NO/NC), 24 V (DC), 400 Ω, 5 A, 250 V (DC), 250 V (AC), bistable, 4-1393817-5

Order No.: 71P8516
EAN: 4099891594527
MPN:
4-1393817-5
Series: P/W
4-1393817-5 AXICOM Industrial Relays
Image may differ
Unit Price (€ / pc.)
330.2250 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 18 Weeks **
Total Price:
330.23 € *
Price list
Quantity
Price per unit*
1 pcs.
330.2250 €
2 pcs.
324.1084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 4-1393817-5, AXICOM

Signal relay, 250 VDC Contact Voltage, 250 VAC Contact Voltage, 778 mW Coil Power (DC), Printed circuit board, PCB-THT.

Technical specifications
Connection solder/plug-in connection
Contact type 1 Form C (NO/NC)
Contact material PdNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type bistable
Coil resistance 400 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes