4-1462033-5 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 1.44 kΩ, 2 A, 220 V (DC), 250 V (AC), bistable, 4-1462033-5

Order No.: 30G9278
EAN: 4099889396836
MPN:
4-1462033-5
FP2/D3046
Series: FP2
4-1462033-5 AXICOM Industrial Relays Image 1
4-1462033-5 AXICOM Industrial Relays Image 2
4-1462033-5 AXICOM Industrial Relays Image 3
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 1,970 pcs.
Leadtime: 3 Weeks **
Total Price:
249.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
55 pcs.
4.5339 €

Signal relay, type TE Connectivity/AXICOM FP2.

2 x CO contacts. For PCB mounting. Polarized and monostable/bistable; Switching voltage: 220 VDC/250 VAC. Switching current: 2.0 A. Breaking capacity: 60 W/62.5 VA. Response time: 3.0 ms. Release time: 1.0 ms. Bounce time: 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Operating temperatures: –55 °C to +85 °C. Contacts: AgNi, gold-plated.

Bistable Relay, 1 coil, type FP2.

Technical attributes (type, rated coil voltage, coil power, coil resistance (±10 % at +23 °C)): 4-1462033-5, 12 VDC, 100 mW, 1440 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type bistabil
Coil resistance 1.44 kΩ
Logistics
Country of origin TW
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes