4-1462037-7 | AXICOM
Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, 4-1462037-7
Unit Price (€ / pc.)
2.6180 € *
Available: 885 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 25 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 4-1462037-7, AXICOM
Features
- Plug-in connection
- High mechanical shock resistance
- High surge capability
- High dielectric strength
Applications
- Telecommunications
- Access and transmission equipment
- Optical network terminals
- Medical equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | PdRu + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2.88 kΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |