5-1393763-0 | AXICOM

Relay, 2 Form C (NO/NC), 15 V (DC), 2000 Ω, 0.5 A, 200 V (DC), 200 V (AC), monostable, 5-1393763-0

Order No.: 71P9345
EAN: 4099891595197
MPN:
5-1393763-0
Series: V23100 -V4
5-1393763-0 AXICOM Industrial Relays Image 1
5-1393763-0 AXICOM Industrial Relays Image 2
5-1393763-0 AXICOM Industrial Relays Image 3
5-1393763-0 AXICOM Industrial Relays Image 4
5-1393763-0 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Available in 5 Days: 4,861 pcs.
Leadtime: 11 Weeks **
Total Price:
239.90 € *
Price list
Quantity
Price per unit*
20 pcs.
11.9952 €
25 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 5-1393763-0, AXICOM

Features

  • Highly reliable switching
  • High switching rates
  • Ultrasonic cleanable
  • High vibration and shock resistance

Applications

  • Incircuit tester
  • Measuring and control systems
  • Telecom equipment
  • Alarm and security equipment
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial NiTi
Schaltspannung (AC) 200 V
Schaltspannung (DC) 200 V
Schaltstrom 0.5 A
Spulenspannung (DC) 15 V
Spulentyp monostabil
Spulenwiderstand 2000 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes